929838-01-04-RK is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,93003 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,80759 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,56125 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,43000 Kč
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-04-RK

DigiKey Part Number
3M156510-08-ND
Manufacturer
Manufacturer Product Number
929838-01-04-RK
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-01-04-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010894082Molex0900-0010894082-ND0,93003 KčSimilar
0901220124Molex0WM8159-ND0,80759 KčSimilar
0901220764Molex0WM8177-ND1,56125 KčSimilar
BST-104-08-G-D-230-RASamtec Inc.0612-BST-104-08-G-D-230-RA-ND2,43000 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,54400 Kč135,44 Kč
10011,17300 Kč1 117,30 Kč
5009,71578 Kč4 857,89 Kč
1 0008,01557 Kč8 015,57 Kč
5 0007,04395 Kč35 219,75 Kč
10 0006,55816 Kč65 581,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč