Connector Header Surface Mount 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878980368

DigiKey Part Number
WM23640TR-ND - Tape & Reel (TR)
WM23640CT-ND - Cut Tape (CT)
WM23640DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0878980368
Description
CONN HEADER SMD 3POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0878980368 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1043,29800 Kč432,98 Kč
10036,79480 Kč3 679,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32028,17275 Kč9 015,28 Kč
64026,82789 Kč17 169,85 Kč
96026,07143 Kč25 028,57 Kč
1 60025,14891 Kč40 238,26 Kč
2 24024,55922 Kč55 012,65 Kč
3 20023,94933 Kč76 637,86 Kč
8 00022,45148 Kč179 611,84 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč