12 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Gray
DT06-12SA-CE01
DT06-12SA-CE01
Taking Commercial Drone Reliability to New Heights

DT06-12SA-CE01

DigiKey Part Number
1734-1596-ND
Manufacturer
Manufacturer Product Number
DT06-12SA-CE01
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SA-CE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
10100,30700 Kč1 003,07 Kč
2594,02080 Kč2 350,52 Kč
5089,53120 Kč4 476,56 Kč
10085,25820 Kč8 525,82 Kč
45076,67489 Kč34 503,70 Kč
90073,01751 Kč65 715,76 Kč
1 35070,96018 Kč95 796,24 Kč
2 70067,57763 Kč182 459,60 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč