




DT04-12PA-CE01 | |
|---|---|
DigiKey Part Number | 1734-1545-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-CE01 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-CE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,44300 Kč | 804,43 Kč |
| 25 | 75,40800 Kč | 1 885,20 Kč |
| 50 | 71,80480 Kč | 3 590,24 Kč |
| 100 | 68,37370 Kč | 6 837,37 Kč |
| 250 | 64,09260 Kč | 16 023,15 Kč |
| 500 | 61,03488 Kč | 30 517,44 Kč |
| 1 000 | 58,12351 Kč | 58 123,51 Kč |
| 2 500 | 54,48813 Kč | 136 220,32 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



