
09400060392 | |
|---|---|
DigiKey Part Number | 1195-09400060392-ND |
Manufacturer | |
Manufacturer Product Number | 09400060392 |
Description | 6B HPR BULKHEAD REAR FIT HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400060392 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 5.197" L x 2.283" W x 1.256" H (132.00mm x 58.00mm x 31.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,88000 Kč | 1 360,88 Kč |
| Unit Price without VAT: | 1 360,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,66480 Kč |

