



0878910106 | |
|---|---|
DigiKey Part Number | WM20561-ND |
Manufacturer | |
Manufacturer Product Number | 0878910106 |
Description | CONN HEADER VERT 1POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
EDA/CAD Models | 0878910106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.117" (2.97mm) | |
Overall Contact Length | 0.445" (11.30mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 Kč | 3,70 Kč |
| 10 | 3,06700 Kč | 30,67 Kč |
| 100 | 2,60180 Kč | 260,18 Kč |
| 500 | 2,32162 Kč | 1 160,81 Kč |
| 1 000 | 2,21038 Kč | 2 210,38 Kč |
| 7 200 | 1,92278 Kč | 13 844,02 Kč |
| 14 400 | 1,83100 Kč | 26 366,40 Kč |
| Unit Price without VAT: | 3,70000 Kč |
|---|---|
| Unit Price with VAT: | 4,47700 Kč |







