
0877590614 | |
|---|---|
DigiKey Part Number | WM18713-ND |
Manufacturer | |
Manufacturer Product Number | 0877590614 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877590614 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, General Purpose, Telecommunications |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 84 | 21,93786 Kč | 1 842,78 Kč |
| 168 | 20,88929 Kč | 3 509,40 Kč |
| 504 | 19,32940 Kč | 9 742,02 Kč |
| 1 008 | 18,40679 Kč | 18 554,04 Kč |
| 5 040 | 16,43173 Kč | 82 815,92 Kč |
| 10 080 | 15,64826 Kč | 157 734,46 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |













