0791091202 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 184
Unit Price: 1,63000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,65730 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,75933 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,96327 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,75385 Kč
Datasheet
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791091202

DigiKey Part Number
0791091202-ND
Manufacturer
Manufacturer Product Number
0791091202
Description
CONN RCPT 6POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791091202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.175" (4.45mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Socket
Features
Board Guide
Style
Board to Board or Cable
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
125V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Telecommunications
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMS-103-02-F-DVSamtec Inc.184MMS-103-02-F-DV-ND1,63000 KčSimilar
MMS-103-02-F-DV-ASamtec Inc.0MMS-103-02-F-DV-A-ND1,65730 KčSimilar
MMS-103-02-L-DV-06Samtec Inc.0MMS-103-02-L-DV-06-ND1,75933 KčSimilar
TLE-103-01-G-DV-A-K-TRSamtec Inc.0TLE-103-01-G-DV-A-K-TR-ND1,96327 KčSimilar
TLE-103-01-G-DV-P-TRSamtec Inc.0TLE-103-01-G-DV-P-TR-ND1,75385 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10 88017,85556 Kč194 268,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,85556 Kč
Unit Price with VAT:21,60523 Kč