Similar
Similar
Similar
Similar
Similar

0791091052 | |
|---|---|
DigiKey Part Number | 0791091052-ND |
Manufacturer | |
Manufacturer Product Number | 0791091052 |
Description | CONN RCPT 6POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791091052 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-103-02-F-DV | Samtec Inc. | 184 | MMS-103-02-F-DV-ND | 40,32000 Kč | Similar |
| MMS-103-02-F-DV-A | Samtec Inc. | 0 | MMS-103-02-F-DV-A-ND | 40,94607 Kč | Similar |
| MMS-103-02-L-DV-06 | Samtec Inc. | 0 | MMS-103-02-L-DV-06-ND | 43,46584 Kč | Similar |
| TLE-103-01-G-DV-A-K-TR | Samtec Inc. | 0 | TLE-103-01-G-DV-A-K-TR-ND | 54,32602 Kč | Similar |
| TLE-103-01-G-DV-P-TR | Samtec Inc. | 0 | TLE-103-01-G-DV-P-TR-ND | 48,53777 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 440 | 19,23228 Kč | 104 623,60 Kč |
| Unit Price without VAT: | 19,23228 Kč |
|---|---|
| Unit Price with VAT: | 23,27106 Kč |












