



0875684093 | |
|---|---|
DigiKey Part Number | WM14340-ND |
Manufacturer | |
Manufacturer Product Number | 0875684093 |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875684093 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 95,66700 Kč | 956,67 Kč |
| 25 | 89,66160 Kč | 2 241,54 Kč |
| 50 | 85,38200 Kč | 4 269,10 Kč |
| 100 | 81,30430 Kč | 8 130,43 Kč |
| 250 | 76,21436 Kč | 19 053,59 Kč |
| 980 | 69,21498 Kč | 67 830,68 Kč |
| 1 960 | 65,91497 Kč | 129 193,34 Kč |
| 2 940 | 64,05818 Kč | 188 331,05 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |






















