0874380443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0874380443
87438044

0874380443

DigiKey Part Number
WM7648TR-ND - Tape & Reel (TR)
WM7648CT-ND - Cut Tape (CT)
WM7648DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874380443
Description
CONN HEADER SMD R/A 4POS 1.5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874380443 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.106" (2.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.175" (4.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,79000 Kč14,79 Kč
1012,51900 Kč125,19 Kč
10010,64200 Kč1 064,20 Kč
5009,49724 Kč4 748,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,03647 Kč9 036,47 Kč
2 0008,60508 Kč17 210,16 Kč
3 0008,36234 Kč25 087,02 Kč
5 0008,06638 Kč40 331,90 Kč
7 0007,87719 Kč55 140,33 Kč
10 0007,68163 Kč76 816,30 Kč
25 0007,20113 Kč180 028,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,79000 Kč
Unit Price with VAT:17,89590 Kč