



0874371543 | |
|---|---|
DigiKey Part Number | 23-0874371543TR-ND - Tape & Reel (TR) 23-0874371543CT-ND - Cut Tape (CT) 23-0874371543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874371543 |
Description | CONN HEADER SMD 15POS 1.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874371543 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Mated Stacking Heights 7.4mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 500 | 16,83956 Kč | 8 419,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,28828 Kč | 17 288,28 Kč |
| 2 000 | 16,46327 Kč | 32 926,54 Kč |
| 3 000 | 15,99922 Kč | 47 997,66 Kč |
| 5 000 | 15,43315 Kč | 77 165,75 Kč |
| 7 000 | 15,07140 Kč | 105 499,80 Kč |
| 10 000 | 14,69721 Kč | 146 972,10 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |












