
2196552104 | |
|---|---|
DigiKey Part Number | 900-2196552104-ND |
Manufacturer | |
Manufacturer Product Number | 2196552104 |
Description | MICRO-ONE ISL F-S 300MM 26 AWG R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196552104 Models |
Category | Contact Finish Tin |
Manufacturer Molex | Color Red |
Series | Contact Finish Thickness 35.4µin (0.90µm) |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
Wire Gauge 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 25 | 18,18440 Kč | 454,61 Kč |
| 50 | 17,31080 Kč | 865,54 Kč |
| 100 | 16,48550 Kč | 1 648,55 Kč |
| 300 | 15,25363 Kč | 4 576,09 Kč |
| 500 | 14,71330 Kč | 7 356,65 Kč |
| 1 000 | 14,01071 Kč | 14 010,71 Kč |
| 2 500 | 13,13358 Kč | 32 833,95 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










