
RL28-8-H-2000-IR/49/115 | |
|---|---|
DigiKey Part Number | 2046-RL28-8-H-2000-IR/49/115-ND |
Manufacturer | |
Manufacturer Product Number | RL28-8-H-2000-IR/49/115 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.787" ~ 78.740" (20mm ~ 2m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.787" ~ 78.740" (20mm ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 98.43" (2.5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 025,15000 Kč | 9 025,15 Kč |
| 10 | 8 061,84600 Kč | 80 618,46 Kč |
| Unit Price without VAT: | 9 025,15000 Kč |
|---|---|
| Unit Price with VAT: | 10 920,43150 Kč |










