



0874370363 | |
|---|---|
DigiKey Part Number | WM6684TR-ND - Tape & Reel (TR) WM6684CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0874370363 |
Description | CONN HEADER SMD 3POS 1.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370363 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,74900 Kč | 187,49 Kč |
| 100 | 15,93150 Kč | 1 593,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 14,80323 Kč | 13 322,91 Kč |
| 1 800 | 14,09669 Kč | 25 374,04 Kč |
| 2 700 | 13,69913 Kč | 36 987,65 Kč |
| 4 500 | 13,21451 Kč | 59 465,30 Kč |
| 6 300 | 12,90469 Kč | 81 299,55 Kč |
| 9 000 | 12,58428 Kč | 113 258,52 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |





