0874370363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0874370363
874370363
874370363

0874370363

DigiKey Part Number
WM6684TR-ND - Tape & Reel (TR)
WM6684CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0874370363
Description
CONN HEADER SMD 3POS 1.5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874370363 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.106" (2.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.199" (5.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.4mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 305
Factory Stock: 14 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1018,92400 Kč189,24 Kč
10016,08010 Kč1 608,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
90013,50919 Kč12 158,27 Kč
1 80012,86447 Kč23 156,05 Kč
2 70012,50167 Kč33 754,51 Kč
4 50012,05936 Kč54 267,12 Kč
6 30011,77661 Kč74 192,64 Kč
9 00011,48420 Kč103 357,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč