



0855437003 | |
|---|---|
DigiKey Part Number | WM22015TR-ND - Tape & Reel (TR) WM22015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0855437003 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855437003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 Kč | 88,62 Kč |
| 10 | 75,31700 Kč | 753,17 Kč |
| 25 | 70,58480 Kč | 1 764,62 Kč |
| 50 | 67,21260 Kč | 3 360,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 43,02654 Kč | 5 464,37 Kč |
| 254 | 40,97291 Kč | 10 407,12 Kč |
| 381 | 39,81709 Kč | 15 170,31 Kč |
| 635 | 38,40746 Kč | 24 388,74 Kč |
| 889 | 37,50688 Kč | 33 343,62 Kč |
| 1 270 | 36,57528 Kč | 46 450,61 Kč |
| 3 175 | 34,28730 Kč | 108 862,18 Kč |
| 6 350 | 32,65296 Kč | 207 346,30 Kč |
| Unit Price without VAT: | 88,62000 Kč |
|---|---|
| Unit Price with VAT: | 107,23020 Kč |









