
5.0SMDJ120A | |
|---|---|
DigiKey Part Number | 5.0SMDJ120ATR-ND - Tape & Reel (TR) 5.0SMDJ120ACT-ND - Cut Tape (CT) 5.0SMDJ120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ120A |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ120A Models |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 38,06100 Kč | 380,61 Kč |
| 100 | 26,09650 Kč | 2 609,65 Kč |
| 500 | 20,97980 Kč | 10 489,90 Kč |
| 1 000 | 19,43253 Kč | 19 432,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,87625 Kč | 47 628,75 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |








