



0855135116 | |
|---|---|
DigiKey Part Number | WM10470TR-ND - Tape & Reel (TR) WM10470CT-ND - Cut Tape (CT) WM10470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135116 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135116 Models |
Category | Termination Solder |
Manufacturer Molex | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Pick and Place Cap, Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 50 | 23,19860 Kč | 1 159,93 Kč |
| 100 | 22,08990 Kč | 2 208,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 236 | 22,78017 Kč | 5 376,12 Kč |
| 472 | 21,69244 Kč | 10 238,83 Kč |
| 708 | 21,08045 Kč | 14 924,96 Kč |
| 1 180 | 20,33407 Kč | 23 994,20 Kč |
| 1 652 | 19,85709 Kč | 32 803,91 Kč |
| 2 360 | 19,36381 Kč | 45 698,59 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |





