



0855135113 | |
|---|---|
DigiKey Part Number | WM10467TR-ND - Tape & Reel (TR) WM10467CT-ND - Cut Tape (CT) WM10467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135113 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135113 Models |
Category | Termination Solder |
Manufacturer Molex | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Pick and Place Cap, Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 25 | 30,19520 Kč | 754,88 Kč |
| 50 | 28,75040 Kč | 1 437,52 Kč |
| 100 | 27,37510 Kč | 2 737,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 236 | 28,22987 Kč | 6 662,25 Kč |
| 472 | 26,88233 Kč | 12 688,46 Kč |
| 708 | 26,12412 Kč | 18 495,88 Kč |
| 1 180 | 25,19956 Kč | 29 735,48 Kč |
| 1 652 | 24,60859 Kč | 40 653,39 Kč |
| 2 360 | 23,99733 Kč | 56 633,70 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



