Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
0855105017
0855105017

0855105017

DigiKey Part Number
WM6811TR-ND - Tape & Reel (TR)
WM6811CT-ND - Cut Tape (CT)
WM6811DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0855105017
Description
CONN MOD JACK 4P4C VERT UNSHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0855105017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Surface Mount
Operating Temperature
-45°C ~ 85°C
Orientation
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0855105025Molex600WM23595CT-ND30,87000 KčParametric Equivalent
In-Stock: 5 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1031,87500 Kč318,75 Kč
2529,87600 Kč746,90 Kč
5028,44800 Kč1 422,40 Kč
10027,08950 Kč2 708,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20428,22480 Kč5 757,86 Kč
40826,87642 Kč10 965,58 Kč
61226,11850 Kč15 984,52 Kč
1 02025,19389 Kč25 697,77 Kč
1 42824,60324 Kč35 133,43 Kč
2 04023,99207 Kč48 943,82 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč