
0847271004 | |
|---|---|
DigiKey Part Number | WM5085-ND |
Manufacturer | |
Manufacturer Product Number | 0847271004 |
Description | CBL A PLUG TO OPEN W/COUPL 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Cable, Round (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Mfr | Shielding Shielded |
Series | Color Black |
Packaging Bulk | Features Data Transfer and Charge, Industrial Environments - IP67 |
Part Status Active | Base Product Number |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 230,20000 Kč | 2 230,20 Kč |
| 10 | 1 895,82500 Kč | 18 958,25 Kč |
| 25 | 1 777,22040 Kč | 44 430,51 Kč |
| 50 | 1 692,50180 Kč | 84 625,09 Kč |
| 100 | 1 611,84640 Kč | 161 184,64 Kč |
| Unit Price without VAT: | 2 230,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 698,54200 Kč |






