
0847271002 | |
|---|---|
DigiKey Part Number | WM17520-ND |
Manufacturer | |
Manufacturer Product Number | 0847271002 |
Description | CBL A PLUG TO OPEN W/COUPL 4.92' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Cable, Round (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Length 4.92' (1.50m) |
Mfr | Shielding Shielded |
Series | Color Black |
Packaging Bag | Features Data Transfer and Charge, Industrial Environments - IP67 |
Part Status Active | Base Product Number |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 351,01000 Kč | 1 351,01 Kč |
| 10 | 1 148,29700 Kč | 11 482,97 Kč |
| 25 | 1 076,43320 Kč | 26 910,83 Kč |
| 50 | 1 025,10560 Kč | 51 255,28 Kč |
| 100 | 976,23900 Kč | 97 623,90 Kč |
| Unit Price without VAT: | 1 351,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 634,72210 Kč |






