
0847271003 | |
|---|---|
DigiKey Part Number | WM17521-ND |
Manufacturer | |
Manufacturer Product Number | 0847271003 |
Description | CBL A PLUG TO OPEN W/COUPL 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Cable, Round (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Mfr | Shielding Shielded |
Series | Color Black |
Packaging Bag | Features Data Transfer and Charge, Industrial Environments - IP67 |
Part Status Active | Base Product Number |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,12000 Kč | 1 530,12 Kč |
| 10 | 1 300,59500 Kč | 13 005,95 Kč |
| 25 | 1 219,21960 Kč | 30 480,49 Kč |
| 50 | 1 161,08020 Kč | 58 054,01 Kč |
| 100 | 1 105,72950 Kč | 110 572,95 Kč |
| Unit Price without VAT: | 1 530,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 851,44520 Kč |






