cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834229053

DigiKey Part Number
0834229053-ND
Manufacturer
Manufacturer Product Number
0834229053
Description
CBL ASY D TO MICR-D 15P 457.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
D-Type, Micro-D
Number of Positions
15
Length
1.50' (457.20mm)
Shielding
-
Color
-
Usage
-
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3001 214,79270 Kč364 437,81 Kč
Unit Price without VAT:1 214,79270 Kč
Unit Price with VAT:1 469,89917 Kč