
Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 20,56100 Kč | 205,61 Kč |
| 25 | 19,27600 Kč | 481,90 Kč |
| 50 | 18,35400 Kč | 917,70 Kč |
| 100 | 17,47710 Kč | 1 747,71 Kč |
| 250 | 16,38096 Kč | 4 095,24 Kč |
| 500 | 15,59896 Kč | 7 799,48 Kč |
| 1 000 | 14,85417 Kč | 14 854,17 Kč |
| 3 000 | 13,74649 Kč | 41 239,47 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |





