
0797582143 | |
|---|---|
DigiKey Part Number | 900-0797582143-ND |
Manufacturer | |
Manufacturer Product Number | 0797582143 |
Description | MICROLOCK PLUS GOLD PLATED 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0797582143 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 25 | 22,04800 Kč | 551,20 Kč |
| 50 | 20,99380 Kč | 1 049,69 Kč |
| 100 | 19,99010 Kč | 1 999,01 Kč |
| 250 | 18,73692 Kč | 4 684,23 Kč |
| 500 | 17,84200 Kč | 8 921,00 Kč |
| 1 000 | 16,99011 Kč | 16 990,11 Kč |
| 3 000 | 15,72309 Kč | 47 169,27 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |









