Black 20 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582139

DigiKey Part Number
900-0797582139-ND
Manufacturer
Manufacturer Product Number
0797582139
Description
NANO FIT TIN PLATED 150MM 20AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
98.4µin (2.50µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,26000 Kč172,60 Kč
2516,16840 Kč404,21 Kč
5015,40000 Kč770,00 Kč
10014,66290 Kč1 466,29 Kč
25013,74276 Kč3 435,69 Kč
50013,08638 Kč6 543,19 Kč
1 00012,46147 Kč12 461,47 Kč
3 00011,53203 Kč34 596,09 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč