Black 20 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582130

DigiKey Part Number
900-0797582130-ND
Manufacturer
Manufacturer Product Number
0797582130
Description
NANOFIT GOLD PLATED 300MM 20AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 210
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,92400 Kč169,24 Kč
2515,85760 Kč396,44 Kč
5015,09760 Kč754,88 Kč
10014,37520 Kč1 437,52 Kč
25013,47316 Kč3 368,29 Kč
50012,82978 Kč6 414,89 Kč
1 00012,21706 Kč12 217,06 Kč
2 50011,45222 Kč28 630,55 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč