
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,95560 Kč | 548,89 Kč |
| 50 | 20,90560 Kč | 1 045,28 Kč |
| 100 | 19,90610 Kč | 1 990,61 Kč |
| 300 | 18,42013 Kč | 5 526,04 Kč |
| 500 | 17,76766 Kč | 8 883,83 Kč |
| 1 000 | 16,91935 Kč | 16 919,35 Kč |
| 2 500 | 15,86021 Kč | 39 650,53 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |
Other Suppliers on DigiKey











