Black 18 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582056

DigiKey Part Number
WM16065-ND
Manufacturer
Manufacturer Product Number
0797582056
Description
VALUESEAL CRIMPED LEAD 300MM 18
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
11.8" (300.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 500 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,43400 Kč234,34 Kč
2521,95560 Kč548,89 Kč
5020,90560 Kč1 045,28 Kč
10019,90610 Kč1 990,61 Kč
30018,42013 Kč5 526,04 Kč
50017,76766 Kč8 883,83 Kč
1 00016,91935 Kč16 919,35 Kč
2 50015,86021 Kč39 650,53 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč

Other Suppliers on DigiKey

500In Stock
Ships from WEC
Alternate Length
VALUESEAL CRIMPED LEAD 150MM 18
In-Stock: 500
Unit Price: 27,51000 Kč