Black 24 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797580016

DigiKey Part Number
WM15726-ND
Manufacturer
Manufacturer Product Number
0797580016
Description
PICO-SPOX 874210000, 24 AWG,UL10
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 227
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1017,64400 Kč176,44 Kč
2516,54240 Kč413,56 Kč
5015,74600 Kč787,30 Kč
10014,99510 Kč1 499,51 Kč
25014,05492 Kč3 513,73 Kč
50013,38340 Kč6 691,70 Kč
1 00012,74417 Kč12 744,17 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč