Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0791098407 | |
|---|---|
DigiKey Part Number | 0791098407-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0791098407 |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098407 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150216-2000-RB | 3M | 0 | 150216-2000-RB-ND | 6,77069 Kč | Similar |
| 150216-2000-RB-WB | 3M | 0 | 150216-2000-RB-WB-ND | 7,53166 Kč | Similar |
| 150216-2020-RB | 3M | 0 | 150216-2020-RB-ND | 6,93870 Kč | Similar |
| 150216-2020-RB-WB | 3M | 0 | 3M5309TR-ND | 7,65384 Kč | Similar |
| 55510-016TRLF | Amphenol CS (FCI) | 0 | 55510-016TRLF-ND | 3,67609 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 83,52627 Kč | 334 105,08 Kč |
| Unit Price without VAT: | 83,52627 Kč |
|---|---|
| Unit Price with VAT: | 101,06679 Kč |


















