Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPN082FFKP-RC | |
|---|---|
DigiKey Part Number | S6011-08-ND |
Manufacturer | |
Manufacturer Product Number | NPPN082FFKP-RC |
Description | CONN HDR 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN082FFKP-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150216-2000-RB | 3M | 0 | 150216-2000-RB-ND | 39,32445 Kč | Similar |
| 150216-2000-RB-WB | 3M | 0 | 150216-2000-RB-WB-ND | 43,74411 Kč | Similar |
| 150216-2020-RB | 3M | 0 | 150216-2020-RB-ND | 40,30019 Kč | Similar |
| 150216-2020-RB-WB | 3M | 0 | 3M5309TR-ND | 44,45380 Kč | Similar |
| MMS-108-02-F-DV | Samtec Inc. | 1 845 | MMS-108-02-F-DV-ND | 71,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,45718 Kč | 21 457,18 Kč |
| Unit Price without VAT: | 21,45718 Kč |
|---|---|
| Unit Price with VAT: | 25,96319 Kč |













