Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150216-2020-RB-WB | |
|---|---|
DigiKey Part Number | 3M5309TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150216-2020-RB-WB |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 150216-2020-RB-WB Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3-16DA-2SV(71) | Hirose Electric Co Ltd | 66 | H10966-ND | 40,25000 Kč | Similar |
| A3A-16DA-2SV(71) | Hirose Electric Co Ltd | 77 | H10977-ND | 40,25000 Kč | Similar |
| TLE-108-01-G-DV-A | Samtec Inc. | 393 | SAM10183-ND | 84,46000 Kč | Similar |
| TLE-108-01-G-DV-A-K-TR | Samtec Inc. | 1 500 | SAM14731CT-ND | 112,20000 Kč | Similar |
| TLE-108-01-G-DV-A-P | Samtec Inc. | 0 | TLE-108-01-G-DV-A-P-ND | 93,64111 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 44,45380 Kč | 31 117,66 Kč |
| Unit Price without VAT: | 44,45380 Kč |
|---|---|
| Unit Price with VAT: | 53,78910 Kč |










