Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0791091054 | |
|---|---|
DigiKey Part Number | 0791091054-ND |
Manufacturer | |
Manufacturer Product Number | 0791091054 |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791091054 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-105-02-F-DV | Samtec Inc. | 3 460 | SAM12725-ND | 56,06000 Kč | Similar |
| MMS-105-02-F-DV-A | Samtec Inc. | 14 | MMS-105-02-F-DV-A-ND | 65,30000 Kč | Similar |
| MMS-105-02-F-DV-K | Samtec Inc. | 0 | MMS-105-02-F-DV-K-ND | 49,76527 Kč | Similar |
| MMS-105-02-F-DV-K-TR | Samtec Inc. | 1 710 | 612-MMS-105-02-F-DV-K-TRCT-ND | 68,24000 Kč | Similar |
| MMS-105-02-F-DV-LC | Samtec Inc. | 0 | MMS-105-02-F-DV-LC-ND | 53,96491 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 528 | 26,23644 Kč | 171 271,48 Kč |
| Unit Price without VAT: | 26,23644 Kč |
|---|---|
| Unit Price with VAT: | 31,74609 Kč |

















