
MMS-105-02-F-DV-LC | |
|---|---|
DigiKey Part Number | MMS-105-02-F-DV-LC-ND |
Manufacturer | |
Manufacturer Product Number | MMS-105-02-F-DV-LC |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-105-02-F-DV-LC Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 53,96491 Kč | 2 968,07 Kč |
| Unit Price without VAT: | 53,96491 Kč |
|---|---|
| Unit Price with VAT: | 65,29754 Kč |

