



MMS-105-02-F-DV | |
|---|---|
DigiKey Part Number | SAM12725-ND |
Manufacturer | |
Manufacturer Product Number | MMS-105-02-F-DV |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-105-02-F-DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 50 | 46,19560 Kč | 2 309,78 Kč |
| 100 | 38,42630 Kč | 3 842,63 Kč |
| 500 | 34,22674 Kč | 17 113,37 Kč |
| 1 000 | 31,07704 Kč | 31 077,04 Kč |
| 2 000 | 27,29751 Kč | 54 595,02 Kč |
| 5 000 | 21,83800 Kč | 109 190,00 Kč |
| 10 000 | 17,63847 Kč | 176 384,70 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


