
0787150002 | |
|---|---|
DigiKey Part Number | 0787150002-ND |
Manufacturer | |
Manufacturer Product Number | 0787150002 |
Description | CONN RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS, SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787150002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, SATA | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 128,38786 Kč | 128 387,86 Kč |
| Unit Price without VAT: | 128,38786 Kč |
|---|---|
| Unit Price with VAT: | 155,34931 Kč |










