Configurable Contact Block DPST-NO/NC 10A @ 110VAC/24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB24550J

DigiKey Part Number
3473-3SB24550J-ND
Manufacturer
Manufacturer Product Number
3SB24550J
Description
CONTACT BLOCK DPST 10A 110V/24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 10A @ 110VAC/24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Requires
Switch Body
Termination Style
Solder
Contact Rating @ Voltage
10A @ 110VAC/24VDC
(Select First, Then Apply Filters) Compatible Series
Siemens, 3SB2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 227,96000 Kč1 227,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 227,96000 Kč
Unit Price with VAT:1 485,83160 Kč