Connector Header Surface Mount 3 position 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.047" (1.20mm)
781710003
781710003
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

0781710003

DigiKey Part Number
WM5409TR-ND - Tape & Reel (TR)
WM5409CT-ND - Cut Tape (CT)
WM5409DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0781710003
Description
CONN HEADER SMD 3POS 1.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0781710003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Insulation Height
0.055" (1.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Tab
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
50V
Shrouding
Shrouded - 3 Wall
Applications
Automotive, General Purpose, Lighting, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,40400 Kč64,04 Kč
1005,44270 Kč544,27 Kč
5004,85726 Kč2 428,63 Kč
1 0004,62502 Kč4 625,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5004,63878 Kč20 874,51 Kč
9 0004,41740 Kč39 756,60 Kč
13 5004,29288 Kč57 953,88 Kč
22 5004,14099 Kč93 172,28 Kč
31 5004,04391 Kč127 383,17 Kč
45 0003,94352 Kč177 458,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč