
0769901020 | |
|---|---|
DigiKey Part Number | 0769901020-ND |
Manufacturer | |
Manufacturer Product Number | 0769901020 |
Description | CONN RCPT IMPACT 150POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0769901020 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 50 Differential Pairs |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 15 | Voltage Rating 30V |
Number of Columns 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2132695-1 | TE Connectivity AMP Connectors | 0 | A118629-ND | 386,09968 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 461,12579 Kč | 89 919,53 Kč |
| Unit Price without VAT: | 461,12579 Kč |
|---|---|
| Unit Price with VAT: | 557,96221 Kč |











