
2132695-1 | |
|---|---|
DigiKey Part Number | A118629-ND |
Manufacturer | |
Manufacturer Product Number | 2132695-1 |
Description | CONN RCPT IMPACT 150POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Receptacle, Female Sockets Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2132695-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 15 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 386,09968 Kč | 386 099,68 Kč |
| Unit Price without VAT: | 386,09968 Kč |
|---|---|
| Unit Price with VAT: | 467,18061 Kč |

