0768710006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: 875,62000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 757,39566 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 772,94000 Kč
Datasheet
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
768710006
768710006

0768710006

DigiKey Part Number
WM6170-ND
Manufacturer
Manufacturer Product Number
0768710006
Description
CONN QSFP+ RCP W/CAGE 2X1 76P RA
Customer Reference
Detailed Description
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
76 (38 x 2)
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded, Light Pipe
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (2x1)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
QSFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2085945-1TE Connectivity AMP Connectors21A119720-ND875,62000 KčSimilar
U95Z1054081141Amphenol CS (Commercial Products)0664-U95Z1054081141-ND757,39566 KčSimilar
U95Z1054081341Amphenol CS (Commercial Products)0664-U95Z1054081341-ND772,94000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes