76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
2085945-1
2085945-1

2085945-1

DigiKey Part Number
A119720-ND
Manufacturer
Manufacturer Product Number
2085945-1
Description
CONN QSFP+ RCP W/CAGE 2X1 76P RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2085945-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
76 (38 x 2)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded, Light Pipe
Connector Style
Receptacle with Cage, Ganged (2x1)
Contact Finish
Gold
Connector Type
QSFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1869,67000 Kč869,67 Kč
24694,94000 Kč16 678,56 Kč
48661,78854 Kč31 765,85 Kč
72643,14014 Kč46 306,09 Kč
120620,39725 Kč74 447,67 Kč
264586,87220 Kč154 934,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:869,67000 Kč
Unit Price with VAT:1 052,30070 Kč