


0768230343 | |
|---|---|
DigiKey Part Number | 900-0768230343TR-ND - Tape & Reel (TR) 900-0768230343CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0768230343 |
Description | MEGA-FIT FEMALE TML PRE-TIN 12AW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,66160 Kč | 116,54 Kč |
| 50 | 4,44320 Kč | 222,16 Kč |
| 100 | 4,22900 Kč | 422,90 Kč |
| 250 | 3,96360 Kč | 990,90 Kč |
| 500 | 3,77418 Kč | 1 887,09 Kč |
| 1 000 | 3,59381 Kč | 3 593,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53760 Kč | 10 612,80 Kč |
| 6 000 | 3,36867 Kč | 20 212,02 Kč |
| 9 000 | 3,27368 Kč | 29 463,12 Kč |
| 15 000 | 3,15781 Kč | 47 367,15 Kč |
| 21 000 | 3,08376 Kč | 64 758,96 Kč |
| 30 000 | 3,00717 Kč | 90 215,10 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











