
Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 24 pcs - 9 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 0002062103 | CONN PIN 18-24AWG CRIMP TIN | 11 |
| 0002061103 | CONN SOCKET 18-24AWG CRIMP TIN | 11 |
| 0003061091 | CONN RCPT HSG 9POS 3.68MM | 1 |
| 0003062091 | CONN PLUG HSG 9POS 3.68MM | 1 |











