
Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 32 pcs - 6 position Circuit Plug, Receptacle, 22 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 48,88300 Kč | 488,83 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 0003092061 | CONN PLUG HSG 6POS 5.03MM | 2 |
| 0002091119 | CONN SOCKET 18-22AWG TIN CRIMP | 14 |
| 0002092118 | CONN PIN 18-22AWG TIN CRIMP | 14 |
| 0003091061 | CONN RCPT HSG 6POS 5.03MM | 2 |











