
Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 24 pcs - 1 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 0003062011 | CONN PLUG HSG 1POS .062 | 5 |
| 0002062103 | CONN PIN 18-24AWG CRIMP TIN | 7 |
| 0002061103 | CONN SOCKET 18-24AWG CRIMP TIN | 7 |
| 0003061011 | CONN RCPT HSG 1POS .062 | 5 |











