



0757840126 | |
|---|---|
DigiKey Part Number | WM1162TR-ND - Tape & Reel (TR) WM1162CT-ND - Cut Tape (CT) WM1162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0757840126 |
Description | CONN MINI SAS RCPT 36POS SLD SMD |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0757840126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,55000 Kč | 251,55 Kč |
| 10 | 213,76300 Kč | 2 137,63 Kč |
| 25 | 200,37920 Kč | 5 009,48 Kč |
| Unit Price without VAT: | 251,55000 Kč |
|---|---|
| Unit Price with VAT: | 304,37550 Kč |











